The TPS6734IPE4 is a 12V DC/DC controller with a positive fixed output voltage of 12.12V and an output current of 1.5A. It operates over a temperature range of -40°C to 85°C and is packaged in a PDIP package. The device is RoHS compliant and available in a package quantity of 50 units per rail/Tube. It is a boost topology device with a synchronous rectifier and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TPS6734IPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS6734IPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12.12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12.12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TPS6734 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6734IPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.