
Inverting DC/DC converter, fixed -5V output voltage, 200mA output current. Features a 78% efficiency and operates from a 4V to 6.2V input voltage range. Housed in an 8-SOIC package for surface mounting, this component offers a -40°C to 85°C operating temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS6735ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS6735ID technical specifications.
| Package/Case | SOIC |
| Current Rating | 1.9A |
| Efficiency | 78% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.2V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.2V |
| Output Configuration | Negative |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6735ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
