
Fixed negative 5-V inverting DC/DC converter, this integrated circuit offers a 200mA output current with a nominal output voltage of -5V. Operating from a 4V to 6.2V input voltage range, it features a low quiescent current of 1.9mA. Packaged in an 8-SOIC surface mount case, this lead-free component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS6735IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6.2V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.2V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.9mA |
| Synchronous Rectifier | No |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6735IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
