
The TPS6735IDRG4 is a negative fixed voltage regulator with an output voltage of -5V and an output current of 200mA. It operates from an input voltage range of 4V to 6.2V and has a maximum operating temperature of 85°C. The device is packaged in a SOIC-8 package and is mounted on the surface. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments TPS6735IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS6735IDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6.2V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.2V |
| Output Configuration | Negative |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6735IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
