
The TPS6735IPE4 is a DC/DC controller from Texas Instruments with a single output voltage of -5V and a maximum output current of 200mA. It operates from an input voltage of up to 6.2V and is available in a PDIP package. The device is RoHS compliant and has a quiescent current of 1.9mA. It can withstand operating temperatures between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS6735IPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS6735IPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 6.2V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.2V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.9mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6735IPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
