
Dual-channel low-dropout voltage regulator, offering 500mA output current per channel with adjustable output voltage from 1.2V to 5.5V. Features 2% output voltage accuracy and a low dropout voltage of 170mV. Operates with an input voltage range of 2.7V to 6V and a quiescent current of 190uA. Includes power good and enable functions, with a wide operating temperature range of -40°C to 125°C. Packaged in a 20-pin HTSSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS70102PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70102PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70102PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
