
Dual-channel, positive, adjustable linear voltage regulator with 500mA maximum output current per channel. Features a 170mV dropout voltage at 250mA and 2% accuracy. Operates from a 2.7V to 6V input voltage range with a 1.224V reference voltage. Includes power good and enable functions, with a 190uA quiescent current. Packaged in a 20-pin HTSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS70102PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70102PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 4.115W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70102PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
