
Dual-channel, positive, low-dropout voltage regulator offering 500mA output current per channel. Features include a 170mV dropout voltage, 2% accuracy, and a 1.22V reference voltage. Operates from a 2.7V to 6V input, with fixed 3.3V and 1.2V outputs. Includes power good and enable functions, with a 190uA quiescent current. Packaged in a 20-pin HTSSOP, this lead-free component is rated for -40°C to 125°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70145PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70145PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Current Rating | 2A |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70145PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
