
Dual-channel, positive, fixed output linear voltage regulator with 500mA maximum output current per channel. Features a 170mV dropout voltage at 250mA, 2% accuracy, and a wide input voltage range of 2.7V to 6V. Includes power good and enable functions, operating from -40°C to 125°C. Packaged in a 20-pin HTSSOP for surface-mount termination.
Texas Instruments TPS70145PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70145PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
