
Dual-channel, positive, fixed output linear voltage regulator offering 500mA maximum output current per channel. Features a low dropout voltage of 170mV and a wide input voltage range from 2.7V to 6V. Operates with 2% accuracy and includes power good and enable functions. Packaged in a 20-pin HTSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70145PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70145PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70145PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
