
Dual-channel, 500-mA low-dropout voltage regulator with fixed 3.3V and 1.8V outputs. Features 2% output voltage accuracy, 170mV dropout voltage, and a maximum input voltage of 6V. Operates from a 2.7V minimum input voltage and supports a 2A current rating. Includes power good and enable functions, with a 190uA quiescent current. Packaged in a 20-pin HTSSOP, this lead-free and RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments TPS70151PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Current Rating | 2A |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 190uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70151PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
