
Dual-channel low-dropout voltage regulator, offering 500mA and 250mA output currents respectively. Features include a 170mV dropout voltage, 2% accuracy, and a maximum input voltage of 6V. Operates across a temperature range of -40°C to 125°C. This positive polarity regulator is housed in an HTSSOP package and includes power good and enable functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70151PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70151PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 250mA |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70151PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
