
Dual-channel, 500mA low-dropout (LDO) voltage regulator featuring independent enable and power good output. Delivers 250mA per channel with a fixed 3.3V output voltage and 1.5V output voltage. Operates with a 2.7V to 6V input voltage range and exhibits a low dropout voltage of 170mV. Accuracy is maintained at 2% across an operating temperature range of -40°C to 125°C. Packaged in a 20-pin HTSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS70248PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70248PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
