Dual-output LDO voltage regulator, featuring fixed 1.5V and 3.3V outputs with 2% accuracy. This positive polarity regulator offers a maximum output current of 250mA per channel and a low dropout voltage of 170mV. Operating from a 2.7V to 6V input, it provides a quiescent current of 190µA and is housed in a 20-HTSSOP package. Suitable for applications within a -40°C to 125°C temperature range.
Texas Instruments TPS70248PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70248PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.