
Dual-channel, positive polarity, fixed output voltage linear voltage regulator with 500mA maximum output current per channel. Features 1.8V and 3.3V output voltages, each with 2% accuracy. Offers a low dropout voltage of 170mV and operates from a 2.7V to 6V input voltage range. Includes power good functionality and independent enable for each regulator. Packaged in a 20-pin HTSSOP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS70251PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70251PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
