
Dual-channel ultra-low-dropout voltage regulator, 1A and 2A output currents, with a maximum output voltage of 5.5V and 2% accuracy. Features a low dropout voltage of 160mV, operating from a 2.7V to 6V input range. Includes power good and enable functions, with a quiescent current of 180uA. Packaged in a 24-HTSSOP, this surface-mount component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS70302PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70302PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 2A |
| Current Rating | 2A |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| JESD-30 Code | R-PDSO-G24 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 4.115W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Body Material | Plastic |
| Package Quantity | 60 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70302PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
