
Dual-channel, positive, adjustable output linear voltage regulator with a maximum output current of 1A per channel. Features ultra-low dropout voltage of 160mV, 2% output voltage accuracy, and a reference voltage of 1.224V. Operates with a minimum input voltage of 2.7V and a maximum of 6V, supporting a wide temperature range from -40°C to 125°C. Includes power good and enable functions, with a quiescent current of 180µA and input bias current of 185µA. Packaged in a 24-pin HTSSOP on tape and reel, this lead-free and RoHS compliant component offers a maximum power dissipation of 4.115W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70302PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70302PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 180uA |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70302PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
