
Dual-output low-dropout voltage regulator ICs offer 1A output current per channel with a 160mV dropout voltage. Featuring a 2% accuracy and fixed 3.3V and 1.2V outputs, these devices operate from a 2.7V to 6V input. The regulators provide 1A maximum output current per channel, with a total output current of 2A. Packaged in a 24-HTSSOP, these components are designed for operation across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70345MPWPREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70345MPWPREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
