Dual-channel ultra-low-dropout voltage regulator, offering 1A and 2A output currents with fixed 3.3V and 1.2V outputs respectively. Features a low dropout voltage of 160mV, 2% accuracy, and a maximum input voltage of 6V. Operates across a wide temperature range of -40°C to 125°C. This positive polarity regulator is housed in a 24-HTSSOP package, is lead-free, and RoHS compliant. Includes power good and enable functions.
Texas Instruments TPS70345PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 2A |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70345PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
