Dual-channel, 1-A ultra-low-dropout linear voltage regulator featuring a 160mV dropout voltage and 2% accuracy. This positive polarity regulator offers fixed output voltages of 1.2V and 3.3V, with a maximum input voltage of 6V and a minimum of 2.7V. Operating across a wide temperature range of -40°C to 125°C, it includes power good and enable functions, with a quiescent current of 180µA. Packaged in an HTSSOP, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70345PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70345PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
