
Dual-channel, positive polarity, ultra-low-dropout voltage regulator offering 1A maximum output current per channel. Features a 160mV dropout voltage and a wide input voltage range from 2.7V to 6V. Delivers a fixed 3.3V output voltage with 2% accuracy. Includes power good and enable functions, operating across a temperature range of -40°C to 125°C. Packaged in a 24-pin HTSSOP for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70345PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70345PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
