Dual-channel ultra-low-dropout voltage regulator, 1A and 2A output current capabilities, with 3.3V and 1.5V fixed output voltages respectively. Features 160mV dropout voltage, 2% output voltage accuracy, and 60dB power supply rejection ratio. Operates from a 2.7V to 6V input voltage range, with a maximum operating temperature of 125°C. Housed in a 24-pin HTSSOP package, this lead-free component includes power good and enable functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70348PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70348PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 2A |
| Dropout Voltage | 160mV |
| Height | 1.2mm |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70348PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
