
Dual-output positive linear voltage regulator IC, featuring fixed 3.3V and 1.5V outputs, each capable of up to 1A. Delivers 2% output voltage accuracy with a low dropout voltage of 160mV. Operates from a 2.7V to 6V input voltage range, with a quiescent current of 180uA. Housed in a 24-pin HTSSOP package measuring 7.8mm x 4.4mm x 1.15mm, this lead-free and RoHS compliant component offers a maximum power dissipation of 4.115W and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70348PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Height | 1.15mm |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70348PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
