
Dual-channel, 1-A ultra-low-dropout (LDO) voltage regulator featuring fixed 1.8V and 3.3V outputs. Delivers 2A total output current with a 160mV dropout voltage at 1A. Operates from a 2.7V to 6V input range with 2% output voltage accuracy. Includes power good and enable functions, with a quiescent current of 180uA. Packaged in a 24-pin HTSSOP EP, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS70351PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP EP |
| Dropout Voltage | 160mV |
| Height | 1.2mm |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70351PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
