Dual-channel ultra-low-dropout voltage regulator, 1-A output current per channel, with fixed 3.3V and 2.5V outputs. Features 160mV dropout voltage at 1A, 2% accuracy, and a wide input voltage range of 2.7V to 6V. Operates from -40°C to 125°C in a 24-HTSSOP package. Includes power good and enable functions, with 185uA input bias current and 180uA quiescent current. RoHS compliant and lead-free.
Texas Instruments TPS70358PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70358PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
