
Dual-output, positive polarity linear voltage regulator IC featuring fixed 3.3V and 1.5V outputs, each capable of 1A maximum output current. Achieves 2% accuracy with a low 160mV dropout voltage. Operates from a 2.7V to 6V input voltage range, with a quiescent current of 180uA. Housed in a compact 24-pin HTSSOP package (7.8mm L x 4.4mm W x 1.15mm H), this lead-free and RoHS compliant component offers a maximum power dissipation of 4.58W and operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70448PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70448PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Height | 1.15mm |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.58W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70448PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
