
Dual-output positive linear voltage regulator IC, featuring fixed 3.3V and 2.5V outputs with a maximum combined output current of 2A. Achieves 2% accuracy with a low dropout voltage of 160mV. Operates from a 2.7V to 6V input voltage range, with a quiescent current of 180µA and input bias current of 185µA. Housed in an HTSSOP package, this lead-free and RoHS compliant component supports operating temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS70458PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.58W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
