
Dual-channel ultra-low-dropout voltage regulator, offering 1A maximum output current per channel with a fixed 3.3V output voltage and 2% accuracy. Features a low dropout voltage of 160mV, enabling efficient operation from a 2.7V to 6V input range. Includes independent enable functionality and a power good output for robust system control. Operates across a wide temperature range of -40°C to 125°C, housed in a 24-HTSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70458PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70458PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.58W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 4.58W |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70458PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
