Dual-channel, 1-A ultra-low-dropout linear voltage regulator featuring independent enable and power good outputs. Delivers a fixed 2.5V output with 2% accuracy and a low 160mV dropout voltage. Operates from a 2.7V to 6V input range with a quiescent current of 180uA. Packaged in a 24-pin HTSSOP for operation between -40°C and 125°C.
Texas Instruments TPS70458PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.58W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70458PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
