
Dual-channel, low-dropout voltage regulator offering adjustable output voltages from 1.22V to 5.5V. Features a maximum output current of 200mA per channel, 2% accuracy, and a Power Good signal. Operates within a 2.7V to 6V input voltage range, with a quiescent current of 190µA. Packaged in an HTSSOP, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS70702PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 125mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 190uA |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70702PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
