
The TPS70702PWPG4 is a dual 5.5V adjustable linear regulator with a maximum output current of 200mA and a maximum power dissipation of 4.115W. It operates over a temperature range of -40°C to 125°C and is available in a lead-free HTSSOP-28 package. The device has an input bias current of 190uA and a quiescent current of 190uA. It is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70702PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70702PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 830mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 125mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70702PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
