
Dual-channel, 250-mA low-dropout voltage regulator featuring fixed 1.2V output voltage with 2% accuracy. This positive polarity regulator operates from a 2.7V to 6V input, delivering up to 125mA per channel. Includes power good and enable functions, with a dropout voltage of 830mV. Packaged in an HTSSOP, it offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS70745PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 830mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70745PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
