
Dual-output LDO voltage regulator with power-up sequencing. Features 200mA maximum output current per channel, with a fixed 1.8V output voltage and 3.3V maximum output voltage. Operates from a 2.7V to 6V input voltage range, offering 2% accuracy and a low dropout voltage of 830mV. Packaged in a 20-pin HTSSOP, this lead-free, RoHS-compliant component supports a wide operating temperature range of -55°C to 125°C.
Texas Instruments TPS70751MPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 830mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70751MPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.