The TPS70751 is a dual linear voltage regulator with an input voltage range of 2.7V to 6V and an output voltage of 1.8V. It can supply up to 125mA of output current per channel. The device is packaged in a 28-pin HTSSOP package and is RoHS compliant. The TPS70751 operates over a temperature range of -40°C to 125°C and has a dropout voltage of 830mV. It is suitable for use in a variety of applications, including portable electronics and industrial control systems.
Texas Instruments TPS70751PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 830mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70751PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.