
Dual-channel, positive, fixed output voltage regulator offering 2.5V and 3.3V outputs, each with a 125mA maximum output current. Features include a 2.7V to 6V input voltage range, 830mV dropout voltage, and 2% accuracy. Operates across a -40°C to 125°C temperature range, with a 190uA quiescent current. Packaged in a 20-pin HTSSOP, this lead-free and RoHS compliant component includes power good and enable functions.
Texas Instruments TPS70758PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 830mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70758PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
