
Dual-channel, 250-mA low-dropout voltage regulator featuring independent enable and power good signals. Offers a fixed 3.3V output voltage with 2% accuracy, supporting an input voltage range of 2.7V to 6V. Each channel provides 125mA output current, with a total maximum output current of 500mA. Operates across a wide temperature range of -40°C to 125°C and is housed in a 20-pin HTSSOP package. Features low 190µA quiescent current and 50dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70848PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70848PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70848PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
