
Dual-output positive linear voltage regulator IC with fixed 3.3V and 1.5V outputs, each capable of up to 500mA and 125mA respectively. Features a 2% accuracy, 830mV dropout voltage, and operates from a 2.7V to 6V input range. Housed in an HTSSOP package, this component offers a wide operating temperature range of -40°C to 125°C and a quiescent current of 190µA.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS70848PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 830mV |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
