Dual output, fixed positive LDO regulator with 2% accuracy. Features 500mA maximum output current per channel and a 1.8V output voltage. Operates with a 2.7V to 6V input voltage range and exhibits an 830mV dropout voltage. Packaged in an HTSSOP-20, this component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS70851PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 830mV |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70851PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.