
Ultra-low-IQ, 150-mA linear voltage regulator with 1.8-V fixed output. Features 300-mV dropout voltage, 30-V maximum input voltage, and 150-mA maximum output current. Offers 2% accuracy and 52-dB power supply rejection ratio. Operates from -40°C to 125°C in a 6-WSON surface-mount package. Includes reverse current protection and an enable pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70918DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70918DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70918DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
