
Ultra-low-IQ, 150-mA linear voltage regulator with 3V fixed output and 300mV dropout voltage. Features reverse current protection, enable pin, and a maximum input voltage of 30V. Operates from a 2.7V to 30V input range with a low quiescent current of 2.05µA. This positive voltage regulator offers 2% accuracy and a 52dB PSRR, packaged in a compact SOT-23-5 surface mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70930DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70930DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
