
The TPS70930DRVR is a single positive linear voltage regulator with a dropout voltage of 300mV and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SON package. The device is RoHS compliant and has a quiescent current of 2.05uA. It is suitable for use in a variety of applications requiring a stable 3V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70930DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| RoHS Compliant | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70930DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
