
The TPS70930QDBVRQ1 is a single positive linear voltage regulator with a dropout voltage of 245mV and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-23-5 package. This device is compliant with AEC-Q100 and is suitable for automotive applications. The regulator has a quiescent current of 2.05uA and a power supply rejection ratio of 52dB.
Texas Instruments TPS70930QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 245mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70930QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
