Ultra-low-IQ, positive linear voltage regulator offering a fixed 3.3V output with 150mA maximum output current. Features a 30V maximum input voltage, 2.7V minimum input voltage, and a 960mV dropout voltage. Includes reverse current protection and an enable pin. Packaged in a 6-WSON surface mount configuration with dimensions of 2mm x 2mm x 800µm. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70933DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 960mV |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70933DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
