150-mA, fixed output, ultra-low-IQ linear voltage regulator featuring a 30-V maximum input voltage and 0.3-V typical dropout voltage. This power management IC offers reverse current protection and an enable pin for enhanced control. Designed for efficient operation, it delivers a stable output current of up to 150 mA. The regulator operates within a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70933DRVRM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS70933DRVRM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.