
Automotive-grade linear voltage regulator, offering a fixed 3.3V output with a 150mA maximum output current. Features a low quiescent current of 10µA and a dropout voltage of 975mV. Designed for a wide input voltage range from 2.7V to 30V, with reverse current protection. Operates across an extended temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23 surface-mount case, supplied on tape and reel.
Texas Instruments TPS70933QDBVRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 975mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70933QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
