
Automotive-grade, 150-mA, fixed 3.3-V low-dropout linear voltage regulator. Features ultra-low quiescent current, reverse current protection, and a wide input voltage range from 4.3 V to 6.5 V, with an absolute maximum of 30 V. Offers precise output voltage regulation with a maximum tolerance of 1 V, line regulation of 0.01%, and load regulation of 0.05%. Operates across an extended temperature range of -40°C to 125°C, housed in a compact 6-WSON package.
Texas Instruments TPS70933QDRVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.54 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS70933QDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.