The TPS70936DRVR is a linear voltage regulator with a fixed output voltage of 3.564V to 3.636V and a maximum output current of 0.15A. It has a maximum operating temperature of 125°C and is packaged in a 6-pin HVSON package. The device has a minimum input voltage of 4.6V and a maximum input voltage of 30V. It is designed for use in power management applications and is suitable for operating temperatures from -40°C to 125°C.
Texas Instruments TPS70936DRVR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.6 |
| Output Voltage1-Min | 3.564 |
| Output Voltage1-Max | 3.636 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.6 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS70936DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.