
Ultra-low-IQ, positive, fixed output linear voltage regulator with 3.8V nominal output voltage and 150mA maximum output current. Features 30V maximum input voltage, 2.7V minimum input voltage, and 300mV dropout voltage. Offers 1% output voltage accuracy and 80dB power supply rejection ratio. Includes reverse current protection and enable functionality. Packaged in a 5-SOT-23 surface mount case, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70938DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 300mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2.25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70938DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
