
150mA, 3.9V fixed output positive linear voltage regulator with 300mV dropout voltage. Features ultra-low 1µA operating supply current and 2.05µA quiescent current. Maximum input voltage is 30V, with an operating temperature range of -40°C to 125°C. Includes reverse current protection and an enable function. Packaged in a 5-SOT-23 surface mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS70939DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 300mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.9V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70939DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
