
The TPS70960DBVR is a single positive linear voltage regulator with a dropout voltage of 300mV. It operates from a maximum input voltage of 30V and can supply up to 150mA of output current. The device is RoHS compliant and features a power supply rejection ratio of 52dB. It is packaged in a surface mount SOT-23-5 package and is suitable for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS70960DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS70960DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 6V |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70960DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
